Wire: motor; IGUS; Shield structure: shielded

Manufacturer
Type of wiremotor
Shield structureshielded, tinned copper braid
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature-35...90°C
Insulation colourblack
Number of cores1
CPR standardno classification
Resistance toUV rays, mechanical stesses, moisture, most of oils
Applicationindustrial applications;
automatics;
power chain;
machine terminals;
robotics;
switching stations;
rapid handling systems;
indoor;
motors power 0,6/1 kV;
outdoor
Wire insulation materialelastomer thermoplastic TPE
Kind of materialno flame propagation
Featuresself-supporting
Conform to the normDNV
Symbol Øext. cable Core section
[mm] [mm2]
CF310.UL.25.01 6.5 2.5
CF310.UL.40.01 7 4
CF310.UL.60.01 7.5 6
CF310.UL.100.01 8.5 10
CF310.UL.160.01 10 16
CF310.UL.250.01 12 25
CF310.UL.350.01 13 35
CF310.UL.500.01 15 50
CF310.UL.700.01 17.5 70
CF310.UL.950.01 21 95
CF310.UL.1200.01 22 120
CF310.UL.1500.01 24.5 150
CF310.UL.1850.01 27.5 185