| Manufacturer | IGUS |
| Type of wire | motor |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -35...90°C |
| Insulation colour | black |
| Number of cores | 1 |
| Features | self-supporting |
| Resistance to | mineral oils, UV rays, temperature, moisture, most of oils |
| Application | industrial applications; power chain; rapid handling systems; indoor; motors power 0,6/1 kV; outdoor |
| Wire insulation material | elastomer thermoplastic TPE |
| Kind of material | halogen free |
| CPR standard | no classification |
| Symbol | Øext. cable | Core section |
|---|---|---|
| [mm] | [mm2] | |
| CF340.1200.01 | 22 | 120 |
| CF340.1500.01 | 24.5 | 150 |
| CF340.160.01 | 10 | 16 |
| CF340.1850.01 | 27.5 | 185 |
| CF340.2400.01 | 30.5 | 240 |
| CF340.250.01 | 12 | 25 |
| CF340.350.01 | 13 | 35 |
| CF340.40.01 | 7 | 4 |
| CF340.500.01 | 15 | 50 |
| CF340.700.01 | 17.5 | 70 |
| CF340.950.01 | 21 | 95 |