Wire: motor; IGUS; Shield structure: unshielded

Wire: motor; IGUS; Shield structure: unshielded, CF300.UL.100.01.D, CF300.UL.1200.01.D |EN|
Manufacturer
Type of wiremotor
Shield structureunshielded
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature-35...90°C
Insulation colourblack
Number of cores1
CPR standardno classification
Featuresself-supporting
Resistance toUV rays, torsion, most of oils
Applicationindustrial applications;
power chain;
rapid handling systems;
motors power 0,6/1 kV;
outdoor
Wire insulation materialelastomer thermoplastic TPE
Kind of materialno flame propagation
Conform to the normDNV
Symbol Øext. cable Core section
[mm] [mm2]
CF300.UL.100.01.D 8 10
CF300.UL.1200.01.D 21.5 120
CF300.UL.1500.01.D 23 150
CF300.UL.160.01.D 9.5 16
CF300.UL.1850.01.D 27 185
CF300.UL.250.01.D 11.5 25
CF300.UL.350.01.D 12.5 35
CF300.UL.40.01.D 6.5 4
CF300.UL.500.01.D 14.5 50
CF300.UL.60.01.D 7 6
CF300.UL.700.01.D 16 70
CF300.UL.950.01.D 19 95