Wire: motor; IGUS; Shield structure: unshielded

Wire: motor; IGUS; Shield structure: unshielded, CF330.60.01.D, CF330.100.01.D, CF330.160.01.D |EN|
Manufacturer
Type of wiremotor
Shield structureunshielded
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature-35...90°C
Insulation colourblack
Number of cores1
CPR standardno classification
Featuresself-supporting
Resistance tomineral oils, UV rays, torsion, temperature, moisture, most of oils
Applicationindustrial applications;
power chain;
rapid handling systems;
indoor;
motors power 0,6/1 kV;
outdoor
Wire insulation materialelastomer thermoplastic TPE
Kind of materialhalogen free
Symbol Øext. cable Core section
[mm] [mm2]
CF330.60.01.D 7 6
CF330.100.01.D 8 10
CF330.160.01.D 9.5 16
CF330.250.01.D 11 25
CF330.350.01.D 12.5 35
CF330.500.01.D 14.5 50
CF330.700.01.D 16.5 70
CF330.950.01.D 20 95
CF330.1200.01.D 21.5 120
CF330.1500.01.D 23.5 150
CF330.1850.01.D 26.5 185
CF330.2400.01.D 29.5 240