| Manufacturer | IGUS |
| Type of wire | motor |
| Shield structure | unshielded |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -35...90°C |
| Insulation colour | black |
| Number of cores | 1 |
| CPR standard | no classification |
| Features | self-supporting |
| Resistance to | UV rays, torsion, moisture, most of oils |
| Application | industrial applications; power chain; rapid handling systems; indoor; motors power 0,6/1 kV; outdoor |
| Wire insulation material | elastomer thermoplastic TPE |
| Kind of material | no flame propagation |
| Conform to the norm | DNV UL 10492 UL 21218 |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Øext. cable | Core section |
|---|---|---|
| [mm] | [mm2] | |
| CFPE.15.01 | 5 | 1.5 |
| CFPE.25.01 | 6 | 2.5 |
| CFPE.40.01 | 6.5 | 4 |
| CFPE.60.01 | 7 | 6 |
| CFPE.100.01 | 8 | 10 |
| CFPE.160.01 | 9.5 | 16 |
| CFPE.250.01 | 11.5 | 25 |
| CFPE.350.01 | 12.5 | 35 |
| CFPE.500.01 | 14.5 | 50 |
| CFPE.700.01 | 16.5 | 70 |
| CFPE.950.01 | 20 | 95 |