| Manufacturer | IGUS |
| Type of wire | motor |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -5...70°C |
| Insulation colour | black |
| Core marking | black, numbered + ground wire |
| Features | self-supporting |
| Resistance to | UV rays, torsion |
| Application | industrial applications; power chain; motors power 0,6/1 kV; outdoor |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Conform to the norm | UL 10492 UL 2570 |
| Shield structure | unshielded |
| Earth core | yellow-green |
| CPR standard | no classification |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Øext. cable | Number of cores | Core section |
|---|---|---|---|
| [mm] | [mm2] | ||
| CF30.100.04 | 18 | 4 | 10 |
| CF30.15.04 | 8.5 | 4 | 1.5 |
| CF30.160.04 | 21 | 4 | 16 |
| CF30.25.04 | 10.5 | 4 | 2.5 |
| CF30.250.04 | 26 | 4 | 25 |
| CF30.350.04 | 29 | 4 | 35 |
| CF30.40.04 | 12 | 4 | 4 |
| CF30.500.04 | 35 | 4 | 50 |
| CF30.60.04 | 14 | 4 | 6 |
| CF30.100.05 | 20 | 5 | 10 |
| CF30.160.05 | 24 | 5 | 16 |
| CF30.25.05 | 11.5 | 5 | 2.5 |
| CF30.40.05 | 13 | 5 | 4 |
| CF30.60.05 | 15 | 5 | 6 |