Wire: motor; IGUS

Wire: motor; IGUS, CF31.100.04, CF31.15.04, CF31.160.04, CF31.25.04, CF31.250.04, CF31.350.04 |EN|
Manufacturer
Type of wiremotor
Shield structureshielded, tinned copper braid
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature-5...70°C
Insulation colourblack
Core markingblack, numbered + ground wire
Featuresself-supporting
Resistance totorsion
Applicationindustrial applications;
power chain;
indoor;
motors power 0,6/1 kV
Wire insulation materialPVC
Kind of materialno flame propagation
Conform to the normUL 10492
UL 2570
Earth coreyellow-green
CPR standardno classification
InformationThe UL Label and Mark on full factory packaging only
Symbol Øext. cable Number of cores Core section
[mm] [mm2]
CF31.100.04 21 4 10
CF31.15.04 10.5 4 1.5
CF31.160.04 24 4 16
CF31.25.04 12 4 2.5
CF31.250.04 28.5 4 25
CF31.350.04 32.5 4 35
CF31.40.04 13.5 4 4
CF31.500.04 38.5 4 50
CF31.60.04 16 4 6
CF31.700.04 46.5 4 70
CF31.100.05 23 5 10
CF31.25.05 13 5 2.5
CF31.40.05 15 5 4
CF31.60.05 18 5 6