Wire: motor; IGUS

Wire: motor; IGUS, CF34.UL.500.03OPED, CF34.UL.100.04.D, CF34.UL.100.04OPED, CF34.UL.15.04.D |EN|
Manufacturer
Type of wiremotor
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature-35...90°C
Insulation colourblack
Featuresself-supporting
Resistance toUV rays, most of oils
Applicationindustrial applications;
power chain;
rapid handling systems;
indoor;
motors power 0,6/1 kV;
outdoor
Wire insulation materialelastomer thermoplastic TPE
Kind of materialno flame propagation
Shield structureunshielded
CPR standardno classification
InformationThe UL Label and Mark on full factory packaging only
Symbol Conform to the norm Øext. cable Core marking Number of cores Core section Earth core
[mm] [mm2]
CF34.UL.100.04.D DNV UL 10492 UL 21184 17 black, numbered + ground wire 4 10 yellow-green
CF34.UL.100.04OPED DNV UL 10492 UL 21184 17 black, numbered 4 10 none
CF34.UL.15.04.D DNV UL 10492 UL 21184 8.5 black, numbered + ground wire 4 1.5 yellow-green
CF34.UL.160.04.D DNV UL 10492 UL 21184 20.5 black, numbered + ground wire 4 16 yellow-green
CF34.UL.160.04OPED DNV UL 10492 UL 21184 20.5 black, numbered 4 16 none
CF34.UL.25.04.D DNV UL 10492 UL 21184 10.5 black, numbered + ground wire 4 2.5 yellow-green
CF34.UL.250.04.D DNV UL 10492 UL 21184 25 black, numbered + ground wire 4 25 yellow-green
CF34.UL.40.04.D DNV UL 10492 UL 21184 12 black, numbered + ground wire 4 4 yellow-green
CF34.UL.60.04.D DNV UL 10492 UL 21184 14 black, numbered + ground wire 4 6 yellow-green
CF34.UL.100.05.D DNV UL 10492 UL 21184 19.5 black, numbered + ground wire 5 10 yellow-green
CF34.UL.160.05.D DNV UL 10492 UL 21184 23 black, numbered + ground wire 5 16 yellow-green
CF34.UL.60.05.D DNV UL 10492 UL 21184 15.5 black, numbered + ground wire 5 6 yellow-green