Wire: motor; IGUS

Wire: motor; IGUS, CF35.UL.100.03OPE, CF35.UL.160.03OPE, CF35.UL.250.03OPE, CF35.UL.350.03OPE |EN|
Manufacturer
Type of wiremotor
Shield structureshielded, tinned copper braid
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature-35...90°C
Insulation colourblack
Featuresself-supporting
Resistance toUV rays, most of oils
Applicationindustrial applications;
power chain;
rapid handling systems;
outdoor
Wire insulation materialelastomer thermoplastic TPE
Kind of materialno flame propagation
InformationThe UL Label and Mark on full factory packaging only
Symbol Conform to the norm Øext. cable Core marking Number of cores Core section Earth core CPR standard
[mm] [mm2]
CF35.UL.250.03OPE DNV UL 10492 UL 21184 24.5 black, numbered 3 25 none no classification
CF35.UL.60.03.O.PE DNV UL 10492 UL 21184 14.5 black, numbered 3 6 none no classification
CF35.UL.05.04 DNV UL 10492 UL 21184 8 black, numbered + ground wire 4 0.5 yellow-green no classification
CF35.UL.07.04 DNV UL 10492 UL 21184 8.5 black, numbered + ground wire 4 0.75 yellow-green no classification
CF35.UL.100.04 DNV UL 10492 UL 21184 19.5 black, numbered + ground wire 4 10 yellow-green no classification
CF35.UL.15.04 DNV UL 10492 UL 21184 9.5 black, numbered + ground wire 4 1.5 yellow-green no classification
CF35.UL.160.04 DNV UL 10492 UL 21184 23 black, numbered + ground wire 4 16 yellow-green no classification
CF35.UL.25.04 DNV UL 10492 UL 21184 11.5 black, numbered + ground wire 4 2.5 yellow-green no classification
CF35.UL.250.04 DNV UL 10492 UL 21184 27.5 black, numbered + ground wire 4 25 yellow-green no classification
CF35.UL.40.04 DNV UL 10492 UL 21184 13.5 black, numbered + ground wire 4 4 yellow-green no classification
CF35.UL.60.04 DNV UL 10492 UL 21184 16 black, numbered + ground wire 4 6 yellow-green no classification