Wire: motor; IGUS

Wire: motor; IGUS, CF38.05.04, CF38.07.04, CF38.15.04, CF38.25.04, CF38.40.04, CF38.60.04 |EN|
Manufacturer
Type of wiremotor
Shield structureshielded, tinned copper braid
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature-35...90°C
Insulation colourblack
Featuresself-supporting
Resistance tomineral oils, moisture, most of oils
Applicationpower chain;
rapid handling systems;
indoor;
motors power 0,6/1 kV;
outdoor
Wire insulation materialelastomer thermoplastic TPE
Kind of materialhalogen free
Symbol Øext. cable Core marking Number of cores Core section Earth core CPR standard
[mm] [mm2]
CF38.15.04 9.5 black, numbered + ground wire 4 1.5 yellow-green no classification
CF38.25.04 11.5 black, numbered + ground wire 4 2.5 yellow-green no classification
CF38.40.04 13.5 black, numbered + ground wire 4 4 yellow-green no classification
CF38.60.04 16 black, numbered + ground wire 4 6 yellow-green no classification
CF38.100.04 19.5 black, numbered + ground wire 4 10 yellow-green no classification
CF38.160.04 23 black, numbered + ground wire 4 16 yellow-green no classification
CF38.250.04 27.5 black, numbered + ground wire 4 25 yellow-green no classification
CF38.100.03.O.PE 17.5 black, numbered 3 10 none no classification
CF38.160.03.O.PE 21 black, numbered 3 16 none no classification
CF38.500.03.O.PE 33.5 black, numbered 3 50 none no classification