Wire: motor; IGUS

Wire: motor; IGUS, CF895.100.04, CF895.15.04, CF895.160.04, CF895.25.04, CF895.40.04 |EN|
Manufacturer
Type of wiremotor
Shield structureunshielded
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature-20...80°C
Insulation colourorange
Core markingblack, numbered + ground wire
Number of cores4
Earth coreyellow-green
CPR standardno classification
Featuresself-supporting
Resistance totemperature, most of oils
Applicationindustrial applications;
power chain;
indoor;
motors power 0,6/1 kV;
outdoor
Wire insulation materialPUR
Kind of materialno flame propagation
Conform to the normUL 10492
UL 20940
InformationThe UL Label and Mark on full factory packaging only
Symbol Øext. cable Core section
[mm] [mm2]
CF895.100.04 16.5 10
CF895.15.04 9 1.5
CF895.160.04 20 16
CF895.25.04 10 2.5
CF895.40.04 12 4
CF895.60.04 14 6