| Manufacturer | IGUS |
| Type of wire | motor |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -20...80°C |
| Insulation colour | orange |
| Core marking | black, numbered + ground wire |
| Number of cores | 4 |
| Earth core | yellow-green |
| CPR standard | no classification |
| Features | self-supporting |
| Resistance to | temperature, most of oils |
| Wire insulation material | PUR |
| Kind of material | no flame propagation |
| Conform to the norm | UL 10492 UL 20940 |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Øext. cable | Core section | Application |
|---|---|---|---|
| [mm] | [mm2] | ||
| CF896.07.04 | 7.5 | 0.75 | industrial applications; power chain; indoor; motors power 0,6/1 kV; outdoor |
| CF896.100.04 | 17.5 | 10 | industrial applications; power chain; indoor; motors power 0,6/1 kV; outdoor |
| CF896.15.04 | 9 | 1.5 | industrial applications; power chain; indoor; motors power 0,6/1 kV; outdoor |
| CF896.160.04 | 20.5 | 16 | industrial applications; power chain; indoor; motors power 0,6/1 kV; outdoor |
| CF896.25.04 | 10.5 | 2.5 | industrial applications; power chain; indoor; motors power 0,6/1 kV; outdoor |
| CF896.40.04 | 12.5 | 4 | industrial applications; power chain; indoor; motors power 0,6/1 kV; outdoor |
| CF896.60.04 | 14.5 | 6 | industrial applications; walk-in coolers; power chain; indoor; motors power 0,6/1 kV; outdoor |