| Manufacturer | IGUS |
| Type of wire | motor |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | 5...70°C |
| Insulation colour | orange |
| Features | self-supporting |
| Application | industrial applications; power chain; indoor; motors power 0,6/1 kV |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| CPR standard | no classification |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Øext. cable | Core marking | Number of cores | Conform to the norm | Core section | Earth core |
|---|---|---|---|---|---|---|
| [mm] | [mm2] | |||||
| CF886.07.04 | 7.5 | black, numbered + ground wire | 4 | UL 10492 UL 2570 | 0.75 | yellow-green |
| CF886.100.04 | 17.5 | black, numbered + ground wire | 4 | UL 10492 UL 21179 | 10 | yellow-green |
| CF886.15.04 | 9.5 | black, numbered + ground wire | 4 | UL 10492 UL 21179 | 1.5 | yellow-green |
| CF886.160.01 | 11.5 | black, numbered | 1 | UL 10107 | 16 | none |
| CF886.160.04 | 20.5 | black, numbered + ground wire | 4 | UL 10492 UL 21179 | 16 | yellow-green |
| CF886.25.04 | 11 | black, numbered + ground wire | 4 | UL 10492 UL 21179 | 2.5 | yellow-green |
| CF886.250.01 | 13 | black, numbered | 1 | UL 10107 | 25 | none |
| CF886.350.01 | 15.5 | black, numbered | 1 | UL 10107 | 35 | none |
| CF886.40.04 | 13 | black, numbered + ground wire | 4 | UL 10492 UL 21179 | 4 | yellow-green |
| CF886.60.04 | 14.5 | black, numbered + ground wire | 4 | UL 10492 UL 21179 | 6 | yellow-green |