| Manufacturer | IGUS |
| Type of wire | motor |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -35...90°C |
| Insulation colour | black |
| Number of cores | 1 |
| Resistance to | mineral oils, UV rays, torsion, temperature, moisture, most of oils |
| Application | industrial applications; power chain; robotics; indoor; outdoor |
| Wire insulation material | elastomer thermoplastic TPE |
| Kind of material | no flame propagation |
| Conform to the norm | UL 10258 UL 21387 |
| Symbol | Øext. cable | Core section | CPR standard | Information |
|---|---|---|---|---|
| [mm] | [mm2] | |||
| CFROBOT.035 | 10.5 | 10 | no classification | The UL Label and Mark on full factory packaging only |
| CFROBOT.036 | 12 | 16 | no classification | The UL Label and Mark on full factory packaging only |
| CFROBOT.037 | 14.5 | 25 | no classification | The UL Label and Mark on full factory packaging only |
| CFROBOT.038 | 15.5 | 35 | no classification | The UL Label and Mark on full factory packaging only |