| Manufacturer | IGUS |
| Type of wire | motor |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -25...80°C |
| Insulation colour | dark blue |
| Number of cores | 3 |
| Resistance to | coolant, UV rays, torsion, temperature, mechanical stesses, moisture, most of oils |
| Application | industrial applications; power chain; robotics; indoor; motors power 0,6/1 kV; outdoor |
| Wire insulation material | PUR |
| Kind of material | no flame propagation |
| Conform to the norm | UL 10492 UL 21223 |
| Features | self-supporting |
| Symbol | Shield structure | Øext. cable | Core section | CPR standard | Information |
|---|---|---|---|---|---|
| [mm] | [mm2] | ||||
| CFROBOT6.160.03 | unshielded | 18.5 | 16 | no classification | The UL Label and Mark on full factory packaging only |
| CFROBOT6.250.03 | unshielded | 23 | 25 | no classification | The UL Label and Mark on full factory packaging only |