Wire: motor; IGUS

Wire: motor; IGUS, CFR7.15.15.02.02.C, CFR7.25.15.02.02.C, CFR7.40.02.02.04.C, CFROBOT7.15.03.C |EN|
Manufacturer
Type of wiremotor
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Operating temperature-25...80°C
Insulation colourdark blue
CPR standardno classification
Resistance tocoolant, UV rays, torsion, temperature, mechanical stesses, moisture, most of oils
Applicationindustrial applications;
power chain;
robotics;
indoor;
motors power 0,6/1 kV;
outdoor
Wire insulation materialPUR
Kind of materialno flame propagation
Conform to the normUL 10492
UL 21223
InformationThe UL Label and Mark on full factory packaging only
Shield structureshielded, tinned copper braid
Symbol Kind of cable Øext. cable Number of cores Core section Features
[mm] [mm2]
CFR7.15.15.02.02.C hybrid 16.5 8 1.5 self-supporting; twisted pair conductors
CFR7.25.15.02.02.C hybrid 17 8 1.5; 2.5 self-supporting; twisted pair conductors
CFR7.40.02.02.04.C hybrid 17 12 0.25; 4 self-supporting; twisted pair conductors
CFROBOT7.15.03.C - 8.5 3 1.5 self-supporting
CFROBOT7.15.04.C - 9.5 4 1.5 self-supporting
CFROBOT7.25.03.C - 10 3 2.5 self-supporting
CFROBOT7.25.04.C - 10.5 4 2.5 self-supporting
CFROBOT7.60.04.C - 15 4 6 self-supporting