| Manufacturer | HELU |
| Type of wire | photovoltaic |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -40...90°C |
| Number of cores | 1 |
| CPR standard | Dca |
| Application | for direct burial; photovoltaics; outdoor |
| Wire insulation material | PO |
| Kind of material | halogen free |
| Resistance to | to weather conditions, ozone, UV rays, flame, water |
| Symbol | Kind of cable | Rated volt. | Insulation colour | Øext. cable | Core section | Flexibility class | Manufacturer series |
|---|---|---|---|---|---|---|---|
| [kV] | [mm] | [mm2] | |||||
| SOLARFLEX-X-2.5BK | H1Z2Z2-K | 1 | black | 5 | 2.5 | 5 | SOLARFLEX®-X H1Z2Z2-K |
| SOLARFLEX-X-2.5RD | H1Z2Z2-K | 1 | red | 5 | 2.5 | 5 | SOLARFLEX®-X H1Z2Z2-K |
| SOLARFLEX-X-2.5BL | H1Z2Z2-K | 1 | blue | 5 | 2.5 | - | SOLARFLEX®-X H1Z2Z2-K |
| SOLARFLEX-X-4.0BK | H1Z2Z2-K | 1 | black | 5.4 | 4 | 5 | SOLARFLEX®-X H1Z2Z2-K |
| SOLARFLEX-X-4.0RD | H1Z2Z2-K | 1 | red | 5.4 | 4 | 5 | SOLARFLEX®-X H1Z2Z2-K |
| SOLARFLEX-X-4.0BL | H1Z2Z2-K | 1 | blue | 5.4 | 4 | - | SOLARFLEX®-X H1Z2Z2-K |
| SOLARFLEX-X-6.0BK | H1Z2Z2-K | 1 | black | 6.2 | 6 | 5 | SOLARFLEX®-X H1Z2Z2-K |
| SOLARFLEX-X-6.0RD | H1Z2Z2-K | 1 | red | 6.2 | 6 | 5 | SOLARFLEX®-X H1Z2Z2-K |
| SOLARFLEX-X-6.0BL | H1Z2Z2-K | 1 | blue | 6.2 | 6 | - | SOLARFLEX®-X H1Z2Z2-K |
| SOLARFLEX-X-10BK | H1Z2Z2-K | 1 | black | 7.4 | 10 | 5 | SOLARFLEX®-X H1Z2Z2-K |
| SOLARFLEX-X-10RD | H1Z2Z2-K | 1 | red | 7.4 | 10 | 5 | SOLARFLEX®-X H1Z2Z2-K |
| SOLARFLEX-X-10BL | H1Z2Z2-K | 1 | blue | 7.4 | 10 | - | SOLARFLEX®-X H1Z2Z2-K |