| Manufacturer | BITNER |
| Type of wire | photovoltaic |
| Rated volt. | 1kV |
| Operating temperature | -40...90°C |
| Number of cores | 1 |
| Kind of material | halogen free |
| Kind of core | Cu, tinned |
| Core | stranded |
| Features | elastic; low smoke density |
| Resistance to | to weather conditions, UV rays, most of oils, water |
| Application | photovoltaics; indoor; outdoor |
| Wire insulation material | crosslinked copolymer |
| CPR standard | Eca |
| Package contents | 500m |
| Symbol | Øext. cable | Core section | Insulation colour |
|---|---|---|---|
| [mm] | [mm2] | ||
| BITNER-S68350 | 4.8 | 4 | black |
| BITNER-S68350.05 | 4.8 | 4 | red |
| BITNER-S68351 | 5.4 | 6 | black |
| BITNER-S68351.05 | 5.4 | 6 | red |