Wire: photovoltaic; stranded; TECHNOKABEL

Manufacturer
Type of wirephotovoltaic
Rated volt.1kV
Kind of coreCu, tinned
Corestranded
Operating temperature-40...90°C
Flexibility class5
Number of cores1
CPR standardEca
Applicationphotovoltaics
Wire insulation materialcrosslinked copolymer
Kind of materialno flame propagation
Manufacturer seriesSOLARTECH-4
Symbol Insulation colour Øext. cable Core section Resistance to
[mm] [mm2]
SOLARTECH-4-4.0-BK black 5.3 4 to weather conditions, ozone, UV rays, flame, mechanical stesses