| Manufacturer | LAPP |
| Type of wire | polimer optical fiber |
| Kind of fiber | PMMA |
| Operating temperature | -10...50°C |
| Insulation colour | orange |
| Fiber marking | colours without colour repetition |
| Number of fibers | 2 |
| Fiber dimensions | 980/1000µm |
| Resistance to | temperature, most of oils |
| Version | duplex |
| Wire insulation material | PUR |
| Kind of material | halogen free, no flame propagation |
| Symbol | Øext. cable | Application |
|---|---|---|
| [mm] | ||
| DUPLEX-HY-PE-PUR | 8 | data transmission |
| DUPLEX-PE-PUR | 5.5 | data transmission |
| DUPLEX-FD-PE-PUR | 6 | power chain; data transmission |