Wire resistors SR Passives

Wire resistors SR Passives, R50W-1R, R50W-2R2, R50W-4R7, R50W-10R, R50W-22R, R50W-47R |EN|
Type of resistorwire-wound
Tolerance±5%
Leadssolder lugs
Temp. coeff.200ppm/°C
Number of mounting holes2
Symbol Power Body dim. Resist. Mount. holes pitch Diameter Length
[W] [mm] [Ω] [mm] [mm] [mm]
R50W-1R 50 Ø25x120 1 142 25 120
R50W-2R2 50 Ø25x120 2.2 142 25 120
R50W-4R7 50 Ø25x120 4.7 142 25 120
R50W-10R 50 Ø25x120 10 142 25 120
R50W-22R 50 Ø25x120 22 142 25 120
R50W-47R 50 Ø25x120 47 142 25 120
R50W-1K 50 Ø25x120 1k 142 25 120
R80W-1R 80 Ø28x121 1 145 28 121
R80W-2R2 80 Ø28x121 2.2 145 28 121
R80W-4R7 80 Ø28x121 4.7 145 28 121
R80W-10R 80 Ø28x121 10 145 28 121
R80W-22R 80 Ø28x121 22 145 28 121
R80W-47R 80 Ø28x121 47 145 28 121
R80W-100R 80 Ø28x121 100 145 28 121
R80W-220R 80 Ø28x121 220 145 28 121
R80W-470R 80 Ø28x121 470 145 28 121
R80W-1K 80 Ø28x121 1k 145 28 121
R80W-2K2 80 Ø28x121 2.2k 145 28 121
R80W-4K7 80 Ø28x121 4.7k 145 28 121
R80W-10K 80 Ø28x121 10k 145 28 121
R100W-1R 100 Ø28x151 1 175 28 151
R100W-2R2 100 Ø28x151 2.2 175 28 151
R100W-4R7 100 Ø28x151 4.7 175 28 151
R100W-10R 100 Ø28x151 10 175 28 151
R100W-22R 100 Ø28x151 22 175 28 151
R100W-47R 100 Ø28x151 47 175 28 151
R100W-100R 100 Ø28x151 100 175 28 151
R100W-220R 100 Ø28x151 220 175 28 151
R100W-470R 100 Ø28x151 470 175 28 151
R100W-1K 100 Ø28x151 1k 175 28 151
R150W-1R 150 Ø28x206 1 230 28 206
R150W-4R7 150 Ø28x206 4.7 230 28 206
R150W-10R 150 Ø28x206 10 230 28 206
R150W-22R 150 Ø28x206 22 230 28 206
R150W-220R 150 Ø28x206 220 230 28 206
R150W-470R 150 Ø28x206 470 230 28 206
R150W-1K 150 Ø28x206 1k 230 28 206
R200W-1R 200 Ø35x222 1 244 35 222
R200W-2R2 200 Ø35x222 2.2 244 35 222
R200W-4R7 200 Ø35x222 4.7 244 35 222
R200W-10R 200 Ø35x222 10 244 35 222
R200W-22R 200 Ø35x222 22 244 35 222
R200W-47R 200 Ø35x222 47 244 35 222
R200W-100R 200 Ø35x222 100 244 35 222
R200W-150R 200 Ø35x222 150 244 35 222
R200W-220R 200 Ø35x222 220 244 35 222