Wire: ribbon; 3M

Wire: ribbon; 3M, 3659-09, 3659-10, 3659-100-09, 3659-100-10, 3659-100-14, 3659-100-15 |EN|
Manufacturer
Type of wireribbon
Shield structureshielded twofold, Al-PET foil, tinned copper braid
Rated volt.50V
Kind of coreCu, tinned
Corestranded
Operating temperature-20...80°C
Insulation colourblack
Core diameter28AWG
Conform to the normCSA AWM I A/B FT1
UL 20267
VW-1
Shaperound
Tape pitch1.27mm
DimensionsFig. 1.
Wire insulation materialPVC
Symbol Package contents Ver. Number of cores A B
[m] [mm] [mm]
3659-09 30.5 Splice Free 9 6.9 10.2
3659-10 30.5 Splice Free 10 6.9 11.4
3659-100-09 30.5 - 9 6.9 10.2
3659-100-10 30.5 - 10 6.9 11.4
3659-100-14 30.5 - 14 7.9 16.5
3659-100-15 30.5 - 15 7.9 17.8
3659-100-16 30.5 - 16 7.9 19.1
3659-100-20 30.5 - 20 8.6 24.1
3659-100-24 30.5 - 24 9.4 29.2
3659-100-25 30.5 - 25 9.4 30.5
3659-100-26 30.5 - 26 9.4 31.8
3659-100-34 30.5 - 34 10.4 41.9
3659-100-37 30.5 - 37 10.9 45.7
3659-100-40 30.5 - 40 10.9 49.5
3659-100-50 30.5 - 50 12.2 62.2
3659-14 30.5 Splice Free 14 7.9 16.5
3659-15 30.5 Splice Free 15 7.9 17.8
3659-16 30.5 Splice Free 16 7.9 19.1
3659-20 30.5 Splice Free 20 8.6 24.1
3659-24 30.5 Splice Free 24 9.4 29.2
3659-25 30.5 Splice Free 25 9.4 30.5
3659-26 30.5 Splice Free 26 6.9 31.8
3659-300-09 91.5 Splice Free 9 6.9 10.2
3659-300-10 91.5 Splice Free 10 6.9 11.4
3659-300-14 91.5 Splice Free 14 7.9 16.5
3659-300-15 91.5 Splice Free 15 7.9 17.8
3659-300-16 91.5 Splice Free 16 7.9 19.1
3659-300-20 91.5 Splice Free 20 8.6 24.1
3659-300-25 91.5 Splice Free 25 9.4 30.5
3659-300-26 91.5 Splice Free 26 9.4 31.8
3659-300-34 91.5 Splice Free 34 10.4 41.9
3659-300-37 91.5 Splice Free 37 10.9 45.7
3659-300-40 91.5 Splice Free 40 10.9 49.5
3659-300-64 91.5 Splice Free 64 13.7 80
3659-34 30.5 Splice Free 34 10.4 41.9
3659-36 30.5 Splice Free 36 10.9 44.5
3659-37 30.5 Splice Free 37 10.9 45.7
3659-40 30.5 Splice Free 40 10.9 49.5
3659-50 30.5 Splice Free 50 12.2 62.2
3659-60 30.5 Splice Free 60 13 74.9
3659-64 30.5 Splice Free 64 13.7 80