Wire: ribbon; 3M

Wire: ribbon; 3M, 3625-06, 3625-100M-06, 3625-08, 3625-100M-08, 3625-10, 3625-100M-10 |EN|
Manufacturer3M
Type of wireribbon
Shield structureunshielded
Rated volt.50V
Wire insulation materialPVC
Insulation colourgrey
Kind of coreCu, tinned
Corestranded
Operating temperature-20...105°C
Core diameter28AWG
Tape pitch1mm
Conform to the normCSA AWM I A/B FT1
UL 2651
VW-1
DimensionsFig. 1.
Symbol Package contents Number of cores A B
[m] [mm] [mm]
3625-06 30 6 6 5
3625-100M-06 100 6 6 5
3625-08 30 8 8 7
3625-100M-08 100 8 8 7
3625-10 30 10 10 9
3625-100M-10 100 10 10 9
3625-100M-12 100 12 12 11
3625-12 30 12 12 11
3625-100M-14 100 14 14 13
3625-14 30 14 14 13
3625-100M-16 100 16 16 15
3625-16 30 16 16 15
3625-100M-18 100 18 18 17
3625-100M-20 100 20 20 19
3625-20 30 20 20 19
3625-100M-22 100 22 22 21
3625-100M-24 100 24 24 23
3625-24 30 24 24 23
3625-100M-26 100 26 26 25
3625-26 30 26 36 25
3625-28 30 28 28 27
3625-100M-30 100 30 30 29
3625-30 30 30 30 29
3625-100M-34 100 34 34 33
3625-34 30 34 34 33
3625-100M-40 100 40 40 39
3625-40 30 40 40 39
3625-100M-44 100 44 44 43
3625-44 30 44 44 43
3625-100M-50 100 50 50 49
3625-50 30 50 50 49
3625-100M-60 100 60 - -
3625-68 30 68 - -