| Manufacturer | 3M |
| Type of wire | ribbon |
| Shield structure | unshielded |
| Rated volt. | 50V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -40...105°C |
| Insulation colour | light grey |
| Core diameter | 28AWG |
| Conform to the norm | UL 21682 |
| Tape pitch | 1.27mm |
| Features | low smoke density |
| Dimensions | Fig. 1. |
| Wire insulation material | PO |
| Kind of material | halogen free |
| Symbol | Package contents | Ver. | Number of cores | A | B |
|---|---|---|---|---|---|
| [m] | [mm] | [mm] | |||
| HF365-100-09 | 30.5 | - | 9 | 11.43 | 10.16 |
| HF365-100-10 | 30.5 | - | 10 | 12.7 | 11.43 |
| HF365-100-14 | 30.5 | - | 14 | 17.78 | 16.51 |
| HF365-300-14 | 91.5 | - | 14 | 17.78 | 16.51 |
| HF365-100-16 | 30.5 | - | 16 | 20.32 | 19.05 |
| HF365-300-16 | 91.5 | - | 16 | 20.32 | 19.05 |
| HF365-100-20 | 30.5 | - | 20 | 25.4 | 24.13 |
| HF365-100-25 | 30.5 | - | 25 | 31.75 | 30.48 |
| HF365-100-26 | 30.5 | - | 26 | 33.02 | 31.75 |
| HF365-100-34 | 30.5 | - | 34 | 43.18 | 41.91 |
| HF365-100-37 | 30.5 | - | 37 | 46.99 | 45.72 |
| HF365-100-40 | 30.5 | - | 40 | 50.8 | 49.53 |
| HF365-100-50 | 30.5 | - | 50 | 63.5 | 62.23 |
| HF365-100-60 | 30.5 | - | 60 | 76.2 | 74.93 |
| HF365-04 | 30.5 | Splice Free | 4 | 5.08 | 3.81 |
| HF365-06 | 30.5 | Splice Free | 6 | 11.43 | 10.16 |
| HF365-08 | 30.5 | Splice Free | 8 | 11.43 | 10.16 |
| HF365-10 | 30.5 | Splice Free | 10 | 12.7 | 11.43 |
| HF365-12 | 30.5 | Splice Free | 12 | 11.43 | 10.16 |
| HF365-14 | 30.5 | Splice Free | 14 | 17.78 | 16.51 |
| HF365-14/300 | 91.5 | Splice Free | 14 | 17.78 | 16.51 |
| HF365-16 | 30.5 | Splice Free | 16 | 20.32 | 19.05 |
| HF365-20 | 30.5 | Splice Free | 20 | 25.4 | 24.13 |
| HF365-25 | 30.5 | Splice Free | 25 | 31.75 | 30.48 |
| HF365-26 | 30.5 | Splice Free | 26 | 33.02 | 31.75 |
| HF365-30 | 30.5 | Splice Free | 30 | 38.1 | 69.83 |
| HF365-34 | 30.5 | Splice Free | 34 | 43.18 | 41.91 |
| HF365-40 | 30.5 | Splice Free | 40 | 50.8 | 49.53 |
| HF365-50 | 30.5 | Splice Free | 50 | 63.5 | 62.23 |
| HF365-64 | 30.5 | Splice Free | 64 | 81.28 | 80.01 |