Wire: ribbon; 3M

Wire: ribbon; 3M, 3319-06, 3319-10, 3319-14, 3319-16, 3319-20, 3319-26, 3319-34, 3319-40 |EN|
Manufacturer3M
Type of wireribbon
Wire insulation materialPVC
Insulation colourblack
Kind of coreCu, silver plated
Corestranded
Operating temperature-20...105°C
Core diameter28AWG
Tape pitch1.27mm
Conform to the normCSA AWM I A/B FT1
UL 2651
VW-1
Featureswork in continuous operation up to 100 million cycles
DimensionsFig. 1.
Symbol Rated volt. Number of cores A B Ver.
[V] [mm] [mm]
3319-06 50 6 7.62 6.35 -
3319-10 50 10 12.7 11.43 -
3319-14 50 14 17.78 16.51 -
3319-16 50 16 20.32 19.05 -
3319-20 50 20 25.4 24.13 -
3319-26 50 26 33.02 31.75 -
3319-34 50 34 43.18 41.91 -
3319-40 49 40 50.8 49.53 -
3319-50 50 50 63.5 62.23 -
3319-64 50 64 81.28 80.01 -
3319-09 50 9 11.43 10.18 -
3319-100-06 50 6 7.62 6.35 Splice Free
3319-100-20 50 20 25.4 24.13 Splice Free
3319-15 50 15 19.05 17.78 -
3319-24 50 24 30.48 29.21 -
3319-25 50 25 31.75 30.48 -
3319-300-06 50 6 7.62 6.35 Splice Free
3319-300-08 50 8 - - -
3319-300-09 50 9 11.43 10.18 -
3319-300-12 50 12 - - -
3319-300-14 50 14 17.78 16.51 -
3319-300-15 50 15 19.05 17.78 -
3319-300-16 50 16 20.32 19.05 Splice Free
3319-300-20 50 20 25.4 24.13 -
3319-300-24 50 24 30.48 29.21 -
3319-300-26 50 26 33.02 31.75 -
3319-300-34 50 34 43.18 41.91 -
3319-300-50 50 50 63.5 62.23 -
3319-37 50 37 46.99 45.72 -
3319-60 50 60 76.2 74.93 -