| Manufacturer | 3M |
| Type of wire | ribbon |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -20...105°C |
| Insulation colour | grey |
| Core diameter | 28AWG |
| Conform to the norm | CSA AWM I A/B FT1 UL 2651 VW-1 |
| Tape pitch | 1.27mm |
| Features | work in continuous operation up to 10 million cycles |
| Wire insulation material | PVC |
| Rated volt. | 50V |
| Symbol | Number of cores | Ver. |
|---|---|---|
| 3539-10 | 10 | - |
| 3539-100-34 | 34 | Splice Free |
| 3539-14 | 14 | - |
| 3539-16 | 16 | - |
| 3539-20 | 20 | - |
| 3539-25 | 25 | - |
| 3539-26 | 26 | - |
| 3539-30 | 30 | - |
| 3539-300-10 | 10 | - |
| 3539-300-14 | 14 | - |
| 3539-300-16 | 16 | - |
| 3539-300-25 | 25 | - |
| 3539-300-40 | 40 | - |
| 3539-300-50 | 50 | - |
| 3539-34 | 34 | - |
| 3539-37 | 37 | - |
| 3539-40 | 40 | - |
| 3539-50 | 50 | - |
| 3539-60 | 60 | - |
| 3539-64 | 64 | - |