Wire: ribbon; 3M

Wire: ribbon; 3M, 3756-10, 3756-20, 3756-40, 3756-50, 3756-12, 3756-26, 3756-100, 3756-100-26 |EN|
Manufacturer3M
Type of wireribbon
Shield structureunshielded
Rated volt.50V
Wire insulation materialelastomer thermoplastic TPE
Insulation colourgrey
Kind of coreCu, tinned
Corestranded
Operating temperature-40...105°C
Core diameter30AWG
Tape pitch0.635mm
Conform to the normCSA FT2
UL 20297
DimensionsFig. 1.
Symbol Number of cores A B Ver.
[mm] [mm]
3756-10 10 6.35 5.72 -
3756-20 20 12.7 12.07 -
3756-40 40 25.4 24.77 -
3756-50 50 31.75 31.12 -
3756-12 12 7.62 6.99 -
3756-26 26 16.51 15.88 -
3756-100 100 63.5 62.87 -
3756-100-26 26 16.51 15.88 Splice Free
3756-100-34 34 21.59 20.96 Splice Free
3756-100-68 68 43.18 42.55 Splice Free
3756-14 14 8.89 8.26 -
3756-24 24 - - -
3756-30 30 19.05 18.42 -
3756-300-100 100 63.5 62.87 -
3756-300-12 12 7.62 6.99 -
3756-300-16 16 10.16 9.53 -
3756-300-20 20 12.7 12.07 Splice Free
3756-300-26 26 16.51 15.88 -
3756-300-34 34 21.59 20.96 -
3756-300-50 50 31.75 31.12 Splice Free
3756-300-68 68 43.18 42.55 -
3756-36 36 22.86 22.23 -
3756-60 60 38.1 37.47 -
3756-80 80 50.8 50.17 -