Wire: ribbon; 3M

Manufacturer3M
Type of wireribbon
Shield structurebraid made of copper wires
Rated volt.50V
Kind of coreCu, tinned
Corestranded
Operating temperature-20...80°C
Insulation colourblack
Core diameter28AWG
Conform to the normCSA AWM I A/B FT1
UL 20879
UL CL2
Tape pitch1.27mm
Featureswork in continuous operation up to 100 million cycles
DimensionsFig. 1.
Wire insulation materialPVC
Symbol Ver. Package contents Number of cores A B
[m] [mm] [mm]
3517-09 Splice Free 30.5 9 14.7 10.16
3517-10 Splice Free 30.5 10 16 11.43
3517-100-09 - 30.5 9 14.7 10.16
3517-100-14 - 30.5 14 21.1 16.51
3517-100-15 - 30.5 15 22.4 17.78
3517-100-16 - 30.5 16 23.6 19.05
3517-100-20 - 30.5 20 28.7 24.13
3517-100-24 - 30.5 24 33.8 29.21
3517-100-25 - 30.5 25 35 30.48
3517-100-26 - 30.5 26 36.3 31.75
3517-100-30 - 30.5 30 41.4 36.83
3517-100-34 - 30.5 34 46.5 41.94
3517-100-36 - 30.5 36 49 44.45
3517-100-40 - 30.5 40 54.1 49.53
3517-100-50 - 30.5 50 66.8 62.23
3517-100-60 - 30.5 60 79.5 74.93
3517-100-64 - 30.5 64 85.9 80.01
3517-14 Splice Free 30.5 14 21.1 16.51
3517-15 Splice Free 30.5 15 22.4 17.78
3517-16 Splice Free 30.5 16 23.6 19.05
3517-20 Splice Free 30.5 20 28.7 24.13
3517-24 Splice Free 30.5 24 33.8 29.21
3517-25 Splice Free 30.5 25 35 30.48
3517-26 Splice Free 30.5 26 36.3 31.75
3517-30 Splice Free 30.5 30 41.4 36.83
3517-300-10 - 91.5 10 16 11.43
3517-300-26 - 91.5 26 36.3 31.75
3517-34 Splice Free 30.5 34 46.5 41.94
3517-36 Splice Free 30.5 36 49 44.45
3517-37 Splice Free 30.5 37 50.03 45.72
3517-40 Splice Free 30.5 40 54.1 49.53
3517-50 Splice Free 30.5 50 66.8 62.23
3517-60 Splice Free 30.5 60 79.5 74.93
3517-64 Splice Free 30.5 64 85.9 80.01