Wire: ribbon; 3M

Manufacturer3M
Type of wireribbon
Shield structureunshielded
Rated volt.50V
Kind of coreCu
Corewire
Operating temperature-40...105°C
Insulation colourgrey
Core diameter30AWG
Conform to the normCSA FT2
UL 20297
Tape pitch0.635mm
Package contents30.5m
DimensionsFig. 1.
Wire insulation materialelastomer thermoplastic TPE
Symbol Number of cores A B
[mm] [mm]
3749-10 10 6.35 5.72
3749-12 12 7.62 6.99
3749-14 14 8.89 8.26
3749-34 34 21.59 20.96
3749-16 16 10.16 9.53
3749-20 20 12.7 12.07
3749-26 26 16.51 15.88
3749-40 40 25.4 24.77
3749-50 50 31.75 31.12
3749-60 60 38.1 37.47
3749-68 68 43.18 42.55
3749-80 80 50.8 50.17
3749-100 100 63.5 62.87
3749-24 24 15.24 14.61
3749-30 30 19.05 18.42
3749-36 36 22.86 22.23