| Manufacturer | 3M |
| Type of wire | ribbon |
| Shield structure | unshielded |
| Rated volt. | 50V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -20...105°C |
| Insulation colour | grey |
| Core diameter | 30AWG |
| Conform to the norm | UL 20596 VW-1 |
| Tape pitch | 0.635mm |
| Dimensions | Fig. 1. |
| Wire insulation material | PVC |
| Symbol | Number of cores | A | B |
|---|---|---|---|
| [mm] | [mm] | ||
| 3754-14 | 14 | 8.89 | 8.26 |
| 3754-16 | 16 | 10.16 | 9.53 |
| 3754-20 | 20 | 12.7 | 12.07 |
| 3754-40 | 40 | 25.4 | 24.77 |
| 3754-100 | 100 | 63.5 | 62.87 |
| 3754-26 | 26 | 16.51 | 15.88 |
| 3754-30 | 30 | 19.05 | 18.42 |
| 3754-300-10 | 10 | 6.35 | 5.72 |
| 3754-300-100 | 100 | 63.5 | 62.87 |
| 3754-300-12 | 12 | 7.62 | 6.99 |
| 3754-300-14 | 14 | 8.89 | 8.26 |
| 3754-300-16 | 16 | 10.16 | 9.53 |
| 3754-300-20 | 20 | 12.7 | 12.07 |
| 3754-300-26 | 26 | 16.51 | 15.88 |
| 3754-300-30 | 30 | 19.05 | 18.42 |
| 3754-300-32 | 32 | 20.32 | 19.69 |
| 3754-300-34 | 34 | 21.59 | 20.96 |
| 3754-300-40 | 40 | 25.4 | 24.77 |
| 3754-300-50 | 50 | 31.75 | 31.12 |
| 3754-300-68 | 68 | 43.18 | 42.55 |
| 3754-300-80 | 80 | 50.8 | 50.17 |
| 3754-50 | 50 | 31.75 | 31.12 |
| 3754-68 | 68 | 43.18 | 42.55 |