| Manufacturer | 3M |
| Type of wire | ribbon |
| Shield structure | unshielded |
| Rated volt. | 50V |
| Wire insulation material | elastomer thermoplastic TPE |
| Insulation colour | grey |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -40...105°C |
| Core diameter | 26AWG |
| Tape pitch | 1.27mm |
| Conform to the norm | UL 20297 |
| Dimensions | Fig. 1. |
| Symbol | Number of cores | A | B | Ver. |
|---|---|---|---|---|
| [mm] | [mm] | |||
| 3770-10 | 10 | 12.7 | 11.43 | - |
| 3770-16 | 16 | 20.32 | 19.05 | - |
| 3770-20 | 20 | 25.4 | 24.13 | - |
| 3770-09 | 9 | 11.43 | 10.16 | - |
| 3770-12 | 12 | - | - | - |
| 3770-14 | 14 | 17.78 | 16.51 | - |
| 3770-15 | 15 | 19.05 | 17.78 | - |
| 3770-25 | 25 | 31.75 | 30.48 | - |
| 3770-26 | 26 | 33.02 | 31.75 | - |
| 3770-30 | 30 | 38.1 | 36.83 | - |
| 3770-300-15 | 15 | 19.05 | 17.78 | Splice Free |
| 3770-34 | 34 | 43.18 | 41.91 | - |
| 3770-37 | 37 | 46.99 | 45.72 | - |
| 3770-40 | 40 | 50.8 | 49.53 | - |
| 3770-50 | 50 | 63.5 | 62.23 | - |
| 3770-60 | 60 | 76.2 | 74.93 | - |
| 3770-64 | 64 | 81.28 | 80.01 | - |