| Manufacturer | 3M |
| Type of wire | ribbon |
| Shield structure | unshielded |
| Rated volt. | 50V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Wire insulation material | PVC |
| Insulation colour | dark grey |
| Operating temperature | -20...150°C |
| Core diameter | 24AWG |
| Tape pitch | 2.54mm |
| Package contents | 30.5m |
| Conform to the norm | CSA AWM I A/B FT1 UL 20462 VW-1 |
| Dimensions | Fig. 1. |
| Symbol | Number of cores | A | B |
|---|---|---|---|
| [mm] | [mm] | ||
| 8125-06 | 6 | 14.43 | 12.7 |
| 8125-08 | 8 | 19.51 | 17.78 |
| 8125-10 | 10 | 24.59 | 22.86 |
| 8125-15 | 15 | 37.29 | 35.56 |
| 8125-03 | 3 | - | - |
| 8125-04 | 4 | 9.35 | 7.62 |
| 8125-05 | 5 | - | - |
| 8125-07 | 7 | - | - |
| 8125-09 | 9 | - | - |
| 8125-12 | 12 | 29.67 | 27.94 |
| 8125-13 | 13 | 32.21 | 33.02 |
| 8125-14 | 14 | 34.65 | 33.02 |
| 8125-16 | 16 | - | - |
| 8125-17 | 17 | 42.37 | 40.64 |
| 8125-20 | 20 | 49.99 | 48.26 |
| 8125-26 | 26 | - | - |
| 8125-30 | 30 | - | - |