Wire: ribbon; 3M

Manufacturer
Type of wireribbon
Shield structureunshielded
Rated volt.50V
Kind of coreCu
Corestranded
Operating temperature-20...80°C
Insulation colourblack
Core diameter28AWG
Conform to the normCSA AWM I A/B FT1
UL 20267
UL CL2
Shaperound
Package contents30.5m
Tape pitch1.27mm
Wire insulation materialPVC
Symbol Number of cores Out. diam.
[mm]
3759-100-10 10 6.6
3759-100-16 16 6.9
3759-100-20 20 7.6
3759-100-26 26 8.4
3759-100-30 30 9.4
3759-100-34 34 9.4
3759-100-40 40 9.9
3759-100-50 50 11.2