| Manufacturer | 3M |
| Type of wire | ribbon |
| Shield structure | unshielded |
| Rated volt. | 50V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -20...80°C |
| Insulation colour | black |
| Core diameter | 28AWG |
| Conform to the norm | CSA AWM I A/B FT1 UL 20267 UL CL2 |
| Shape | round |
| Package contents | 91.5m |
| Tape pitch | 1.27mm |
| Ver. | Splice Free |
| Wire insulation material | PVC |
| Symbol | Number of cores | Out. diam. |
|---|---|---|
| [mm] | ||
| 3759-300-10 | 10 | 6.6 |
| 3759-300-14 | 14 | 6.9 |
| 3759-300-16 | 16 | 6.9 |
| 3759-300-20 | 20 | 7.6 |
| 3759-300-26 | 26 | 8.4 |
| 3759-300-34 | 34 | 9.4 |
| 3759-300-40 | 40 | 9.9 |
| 3759-300-50 | 50 | 11.2 |
| 3759-300-64 | 64 | 12.7 |