| Manufacturer | 3M |
| Type of wire | ribbon |
| Shield structure | unshielded |
| Rated volt. | 50V |
| Kind of core | Cu, tinned |
| Core | wire |
| Operating temperature | -40...90°C |
| Insulation colour | grey |
| Core diameter | 30AWG |
| Conform to the norm | UL 2885 |
| Tape pitch | 0.635mm |
| Dimensions | Fig. 1. |
| Wire insulation material | LSZH |
| Kind of material | halogen free |
| Symbol | Package contents | Number of cores | A | B | Ver. |
|---|---|---|---|---|---|
| [m] | [mm] | [mm] | |||
| HF447-100-10 | 30.5 | 10 | 6.35 | 5.72 | - |
| HF447-100-12 | 30.5 | 12 | 7.62 | 6.99 | - |
| HF447-100-14 | 30.5 | 14 | 8.89 | 8.26 | - |
| HF447-100-16 | 30.5 | 16 | 10.16 | 9.53 | - |
| HF447-100-20 | 30.5 | 20 | 12.7 | 12.07 | - |
| HF447-100-26 | 30.5 | 26 | 16.51 | 15.88 | - |
| HF447-100-34 | 30.5 | 34 | 21.59 | 20.96 | - |
| HF447-100-36 | 30.5 | 36 | 22.86 | 22.23 | - |
| HF447-100-40 | 30.5 | 40 | 25.4 | 24.77 | - |
| HF447-100-50 | 30.5 | 50 | 31.75 | 31.12 | - |
| HF447-100-60 | 30.5 | 60 | 38.1 | 37.47 | - |
| HF447-100-68 | 30.5 | 68 | 43.18 | 42.55 | - |
| HF447-300-10 | 91.5 | 10 | 6.35 | 5.72 | - |
| HF447-300-16 | 91.5 | 16 | 10.16 | 9.53 | Splice Free |
| HF447-300-20 | 91.5 | 20 | 12.7 | 12.07 | Splice Free |
| HF447-300-26 | 91.5 | 26 | 16.51 | 15.88 | Splice Free |
| HF447-300-34 | 91.5 | 34 | 21.59 | 20.96 | Splice Free |
| HF447-300-50 | 91.5 | 50 | 31.75 | 31.12 | Splice Free |
| HF447-300-60 | 91.5 | 60 | 38.1 | 37.47 | Splice Free |
| HF447-300-68 | 91.5 | 68 | 43.18 | 42.55 | Splice Free |