Wire: ribbon; 3M

Manufacturer3M
Type of wireribbon
Shield structureunshielded
Rated volt.50V
Kind of coreCu, silver plated
Corestranded
Operating temperature-55...200°C
Insulation colourblue
Core diameter28AWG
Conform to the normVW-1
Tape pitch1.27mm
Wire insulation materialFEP
Package contents30.5m
DimensionsFig. 1.
Symbol Number of cores A B
[mm] [mm]
3601-06 6 7.62 6.35
3601-08 8 10.16 8.89
3601-10 10 12.7 11.43
3601-12 12 15.24 13.97
3601-15 15 19.05 17.78
3601-16 16 19.05 17.78
3601-34 34 43.18 41.91
3601-40 40 50.8 49.53
3601-50 50 63.5 62.23
3601-60 60 76.2 74.93