| Manufacturer | 3M |
| Type of wire | ribbon |
| Shield structure | unshielded |
| Rated volt. | 50V |
| Wire insulation material | PO |
| Kind of material | halogen free |
| Insulation colour | grey |
| Kind of core | Cu, silver plated |
| Core | stranded |
| Operating temperature | -40...105°C |
| Core diameter | 28AWG |
| Tape pitch | 1.27mm |
| Symbol | Number of cores | A | B | Package contents | Ver. |
|---|---|---|---|---|---|
| [mm] | [mm] | [m] | |||
| HF319-10 | 10 | 12.7 | 11.43 | 30.5 | Splice Free |
| HF319-100-14 | 14 | 17.78 | 16.51 | 30.5 | - |
| HF319-100-40 | 40 | 50.8 | 49.53 | 30.5 | - |
| HF319-100-50 | 50 | 63.5 | 62.23 | 30.5 | - |
| HF319-100-64 | 64 | 81.28 | 80.01 | 30.5 | - |
| HF319-300-06 | 6 | 7.62 | 6.35 | 91.5 | - |
| HF319-300-10 | 10 | 12.7 | 11.43 | 91.5 | - |
| HF319-300-16 | 16 | 20.32 | 19.05 | 91.5 | - |
| HF319-300-20 | 20 | 25.4 | 24.13 | 91.5 | - |
| HF319-300-34 | 24 | 30.48 | 29.21 | 91.5 | - |