| Manufacturer | 3M |
| Type of wire | ribbon |
| Shield structure | unshielded |
| Rated volt. | 50V |
| Wire insulation material | PVC |
| Insulation colour | black |
| Kind of core | Cu, silver plated |
| Core | stranded |
| Operating temperature | -20...105°C |
| Core diameter | 28AWG |
| Tape pitch | 1mm |
| Conform to the norm | VW-1 |
| Symbol | Package contents | Number of cores | A | B |
|---|---|---|---|---|
| [m] | [mm] | [mm] | ||
| 3250-08 | 30 | 8 | 0.315 | 0.276 |
| 3250-10 | 30 | 10 | 0.394 | 0.354 |
| 3250-100M-20 | 100 | 20 | 0.787 | 0.748 |
| 3250-100M-26 | 100 | 26 | 1.024 | 0.984 |
| 3250-14 | 30 | 14 | 0.551 | 0.512 |
| 3250-20 | 30 | 20 | 0.787 | 0.748 |
| 3250-26 | 30 | 26 | 1.024 | 0.984 |
| 3250-30 | 30 | 30 | 1.181 | 1.142 |
| 3250-34 | 30 | 34 | 1.339 | 1.299 |
| 3250-40 | 30 | 40 | 1.575 | 1.535 |
| 3250-50 | 30 | 50 | 1.969 | 1.929 |