Wire: ribbon; 3M

Wire: ribbon; 3M, 3801-06, 3801-08, 3801-09, 3801-10, 3801-12, 3801-14, 3801-15, 3801-16 |EN|
Manufacturer3M
Type of wireribbon
Shield structureunshielded
Wire insulation materialPVC
Insulation colourgrey
Kind of coreCu, tinned
Corestranded
Operating temperature-20...105°C
Core diameter26AWG
Tape pitch1.27mm
Conform to the normCSA AWM I A/B FT1
UL 2651
VW-1
Symbol Rated volt. Number of cores A B Ver.
[V] [mm] [mm]
3801-06 50 6 7.62 6.35 -
3801-08 50 8 10.16 8.89 -
3801-09 50 9 11.43 10.16 -
3801-10 50 10 12.7 11.43 -
3801-12 50 12 15.24 13.97 -
3801-14 50 14 17.78 16.51 -
3801-15 50 15 19.05 17.78 -
3801-16 50 16 20.32 19.05 -
3801-18 50 18 22.86 21.59 -
3801-20 50 20 25.4 24.13 -
3801-24 50 24 30.48 29.21 -
3801-25 50 25 31.75 30.48 -
3801-26 50 26 33.02 31.75 -
3801-30 50 30 38.1 36.83 -
3801-300-06 50 6 7.62 6.35 -
3801-300-09 50 9 11.43 10.16 -
3801-300-10 50 10 12.7 11.43 -
3801-300-14 50 14 17.78 16.51 -
3801-300-16 50 16 20.32 19.05 -
3801-300-20 50 20 25.4 24.13 Splice Free
3801-300-24 50 24 30.48 29.21 -
3801-300-25 50 25 31.75 30.48 -
3801-300-26 50 26 33.02 31.75 -
3801-300-34 50 34 43.18 41.91 -
3801-300-36 50 36 45.72 44.45 -
3801-300-64 50 64 81.28 80.07 -
3801-34 50 34 43.18 41.91 -
3801-36 50 36 45.72 44.45 -
3801-37 50 37 46.99 45.72 -
3801-40 50 40 50.8 49.53 -
3801-44 50 44 55.88 54.61 -
3801-50 50 50 63.5 62.23 -
3801-60 50 60 76.2 74.93 -
3801-64 50 64 81.28 80.07 -
C3801-09 300 9 11.43 10.16 -
C3801-10 300 10 12.7 11.43 -
C3801-16 300 16 20.32 19.05 -
C3801-20 300 20 25.4 24.13 -
C3801-24 300 24 30.48 29.21 -
C3801-26 300 26 33.02 31.75 -
C3801-300-10 300 10 12.7 11.43 Splice Free
C3801-300-14 300 14 17.78 16.51 -
C3801-300-20 300 20 25.4 24.13 -
C3801-300-26 300 26 33.02 31.75 Splice Free
C3801-34 300 34 43.18 41.91 -
C3801-40 300 40 50.8 49.53 -
C3801-60 300 60 76.2 74.93 -
C3801-64 300 64 81.28 80.07 -