Wire: ribbon; 3M

Wire: ribbon; 3M, 3365-06, 3365-08, 3365-09, 3365-10, 3365-100-06, 3365-100-09, 3365-100-10 |EN|
Manufacturer3M
Type of wireribbon
Shield structureunshielded
Rated volt.50V
Wire insulation materialPVC
Insulation colourgrey
Kind of coreCu, tinned
Corestranded
Operating temperature-20...105°C
Core diameter28AWG
Tape pitch1.27mm
Conform to the normCSA AWM I A/B FT1
UL 2651
VW-1
DimensionsFig. 1.
Symbol Package contents Number of cores Ver. A B
[m] [mm] [mm]
3365-06 30.5 6 - 7.62 6.35
3365-08 30.5 8 - 10.16 8.89
3365-09 30.5 9 Splice Free 11.43 10.16
3365-10 30.5 10 Splice Free 12.7 11.43
3365-100-06 30.5 6 Splice Free 7.62 6.35
3365-100-09 30.5 9 - 11.43 10.16
3365-100-10 30.5 10 - 12.7 11.43
3365-100-11 30.5 11 - - -
3365-100-12 30.5 12 - 15.24 13.97
3365-100-14 30.5 14 - 17.78 16.51
3365-100-15 30.5 15 - 19.05 17.78
3365-100-16 30.5 16 - 20.32 19.05
3365-100-18 30.5 18 - - -
3365-100-20 30.5 20 - 25.4 24.13
3365-100-24 30.5 24 - 30.48 29.21
3365-100-25 30.5 25 - 31.75 30.48
3365-100-26 30.5 26 - 33.02 31.75
3365-100-30 30.5 30 - 38.1 36.83
3365-100-34 30.5 34 - 43.18 41.91
3365-100-40 30.5 40 - 50.8 49.53
3365-100-44 30.5 44 - 55.88 54.61
3365-100-50 30.5 50 - 63.5 62.23
3365-100-60 30.5 60 - 76.2 74.93
3365-100-64 30.5 64 - 81.28 80.01
3365-12 30.5 12 Splice Free 15.24 13.97
3365-14 30.5 14 Splice Free 17.78 16.51
3365-15 30.5 15 Splice Free 19.05 17.78
3365-16 30.5 16 Splice Free 20.32 19.05
3365-20 30.5 20 Splice Free 25.4 24.13
3365-24 30.5 24 Splice Free 30.48 29.21
3365-25 30.5 25 Splice Free 31.75 30.48
3365-26 30.5 26 Splice Free 33.02 31.75
3365-30 30.5 30 Splice Free 38.1 36.83
3365-300-06 91.5 6 Splice Free 7.62 6.35
3365-300-08 91.5 8 Splice Free 10.16 8.89
3365-300-09 91.5 9 Splice Free 11.43 10.16
3365-300-10 91.5 10 Splice Free 12.7 11.43
3365-300-14 91.5 14 - 17.78 16.51
3365-300-15 91.5 15 Splice Free 19.05 17.78
3365-300-16 91.5 16 Splice Free 20.32 19.05
3365-300-18 91.5 18 - - -
3365-300-20 91.5 20 Splice Free 25.4 24.13
3365-300-24 91.5 24 Splice Free 30.48 29.21
3365-300-25 91.5 25 Splice Free 31.75 30.48
3365-300-26 91.5 26 Splice Free 33.02 31.75
3365-300-28 91.5 28 - - -
3365-300-30 91.5 30 Splice Free 38.1 36.83
3365-300-34 91.5 34 Splice Free 43.18 41.91
3365-300-36 91.5 36 - 45.72 44.45
3365-300-37 91.5 37 Splice Free 46.99 45.72
3365-300-40 91.5 40 Splice Free 50.8 49.53
3365-300-44 91.5 44 Splice Free 55.88 54.61
3365-300-50 91.5 50 Splice Free 63.5 62.23
3365-300-64 91.5 64 Splice Free 81.28 80.01
3365-34 30.5 34 Splice Free 43.18 41.91
3365-36 30.5 36 Splice Free 45.72 44.45
3365-37 30.5 37 Splice Free 46.99 45.72
3365-40 30.5 40 Splice Free 50.8 49.53
3365-44 30.5 44 Splice Free 55.88 54.61
3365-50 30.5 50 Splice Free 63.5 62.23
3365-60 30.5 60 Splice Free 76.2 74.93
3365-64 30.5 64 Splice Free 81.28 80.01