| Manufacturer | CONNFLY |
| Type of wire | ribbon |
| Rated voltage | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -20...80°C |
| Insulation colour | grey |
| Conform to the norm | UL 2651 |
| Tape pitch | 1mm |
| Wire insulation material | PVC |
| Symbol | Number of cores | Core diameter |
|---|---|---|
| [AWG] | ||
| DS1057-01-06A282R | 6 | 28 |
| DS1057-01-10A282R | 10 | 28 |
| DS1057-01-14A282R | 14 | 28 |
| DS1057-01-16A282R | 16 | 28 |
| DS1057-01-20A282R | 20 | 28 |
| DS1057-01-24A282R | 24 | 28 |
| DS1057-01-26A282R | 26 | 28 |
| DS1057-01-30A282R | 30 | 28 |
| DS1057-01-34A282R | 34 | 28 |
| DS1057-01-40A282R | 40 | 28 |
| DS1057-01-44A282R | 44 | 28 |
| DS1057-01-50A282R | 50 | 28 |
| DS1057-01-60A282R | 60 | 28 |
| DS1057-01-64A282R | 64 | 28 |