Wire: ribbon; HARTING

Wire: ribbon; HARTING, 09180067001900, 09180097001900, 09180107001900, 09180147001900 |EN|
Manufacturer
Type of wireribbon
Shield structureunshielded
Rated volt.300V
Wire insulation materialPO
Kind of coreCu, tinned
Corestranded
Operating temperature-20...105°C
Insulation colourgrey
Core diameter28AWG
Conform to the normUL 1581
UL 21151
Tape pitch1.27mm
Package contents30.5m
Kind of materialhalogen free
Symbol Number of cores A B
[mm] [mm]
09180067001900 6 7.28 6.35
09180097001900 9 11.09 10.16
09180107001900 10 12.36 11.43
09180147001900 14 17.44 16.51
09180157001900 15 18.71 17.78
09180167001900 16 19.98 19.05
09180187001900 18 22.52 21.59
09180207001900 20 25.06 24.13
09180247001900 24 30.14 29.21
09180257001900 25 31.41 30.48
09180267001900 26 32.68 31.75
09180287001900 28 35.22 34.29
09180347001900 34 42.84 41.91
09180377001900 37 46.65 45.72
09180407001900 40 50.46 49.53
09180507001900 50 63.16 62.23
09180607001900 60 75.86 74.93
09180647001900 64 80.94 80.01