Wire: ribbon; HARTING

Manufacturer
Type of wireribbon
Shield structureshielded twofold, Al-PET foil, tinned copper braid
Rated volt.300V
Wire insulation materialPVC
Kind of coreCu, tinned
Corestranded
Operating temperature-20...75°C
Core diameter28AWG
Conform to the normUL 1061
UL 1581
UL CL2
Shaperound
Package contents30.5m
Tape pitch1.27mm
Symbol Insulation colour Number of cores A B
[mm] [mm]
09180097007 grey 9 11.43 10.16
09180107007 grey 10 12.7 11.43
09180147007 grey 14 17.78 16.51
09180157007 black 15 19.05 17.78
09180167007 grey 16 20.32 19.05
09180207007 grey 20 25.4 24.13
09180257007 grey 25 31.75 30.48
09180267007 grey 26 33.02 31.75
09180347007 grey 34 43.18 41.91
09180377007 grey 37 46.99 45.72
09180407007 black 40 50.8 49.53
09180507007 grey 50 63.5 62.23
09180607007 black 60 76.2 74.93
09180647007 black 64 81.28 80.01