| Manufacturer | HARTING |
| Type of wire | ribbon |
| Shield structure | unshielded |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -20...75°C |
| Insulation colour | grey |
| Core diameter | 28AWG |
| Conform to the norm | UL 1061 UL 1581 UL CL2 |
| Shape | round |
| Package contents | 30.5m |
| Tape pitch | 1.27mm |
| Wire insulation material | PVC |
| Symbol | Number of cores | A | B | Øext. cable |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||
| 09180097008 | 9 | 11.43 | 10.16 | 6.4 |
| 09180107008 | 10 | 12.7 | 11.43 | 6.4 |
| 09180147008 | 14 | 17.78 | 16.51 | 7.2 |
| 09180157008 | 15 | 19.05 | 17.78 | 7.3 |
| 09180167008 | 16 | 20.32 | 19.05 | 7.4 |
| 09180207008 | 20 | 25.4 | 24.13 | 7.8 |
| 09180257008 | 25 | 31.75 | 30.48 | 9 |
| 09180267008 | 26 | 33.02 | 31.75 | 9 |
| 09180347008 | 34 | 43.18 | 41.91 | 10.2 |
| 09180377008 | 37 | 46.99 | 45.72 | 10.4 |
| 09180407008 | 40 | 50.8 | 49.53 | 11.3 |
| 09180507008 | 50 | 63.5 | 62.23 | 11.6 |
| 09180647008 | 64 | 81.28 | 80.01 | 13.3 |