| Manufacturer | ALPHA WIRE |
| Type of wire | ribbon |
| Kind of cable | HookUp Wire |
| Rated volt. | 150V/600V |
| Package contents - ft | 100ft |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -55...105°C |
| Core marking | colours with colour repetition |
| Core diameter | 22AWG |
| Dimensions | Fig. 1. |
| Wire insulation material | PVC |
| B | 1.65mm |
| Symbol | Insulation colour | Number of cores | A |
|---|---|---|---|
| [mm] | |||
| 3505-MC005 | brown, red, orange, green, yellow | 5 | 7.87 |
| 3515-MC005 | white, brown, black, red, violet, blue, orange, grey, green, yellow | 15 | 23.62 |
| 3520-MC005 | white, brown, black, red, violet, blue, orange, grey, green, yellow | 20 | 31.5 |