| Manufacturer | ALPHA WIRE |
| Type of wire | ribbon |
| Kind of cable | HookUp Wire |
| Rated volt. | 150V/600V |
| Package contents - ft | 100ft |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -55...105°C |
| Insulation colour | white, brown, black, red, violet, blue, orange, grey, green, yellow |
| Core marking | colours with colour repetition |
| Core diameter | 26AWG |
| Dimensions | Fig. 1. |
| Wire insulation material | PVC |
| B | 0.99mm |
| Symbol | Number of cores | A |
|---|---|---|
| [mm] | ||
| 3550-MC005 | 10 | 9.96 |
| 3550/14-MC005 | 14 | 13.87 |
| 3551-MC005 | 15 | 14.68 |
| 3551/16-MC005 | 16 | 15.85 |
| 3553-MC005 | 30 | 29.72 |