| Manufacturer | 3M |
| Type of wire | ribbon |
| Shield structure | unshielded |
| Rated volt. | 50V |
| Wire insulation material | PVC |
| Insulation colour | black |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -20...80°C |
| Core diameter | 26AWG |
| Tape pitch | 1.27mm |
| Shape | round |
| Conform to the norm | CSA FT1 UL 20267 UL CL2 |
| Dimensions | Fig. 1. |
| Symbol | Package contents | Number of cores | A | B | Ver. |
|---|---|---|---|---|---|
| [m] | [mm] | [mm] | |||
| 3758-100-50 | 30.5 | 50 | 11.2 | 62.2 | Splice Free |
| 3758-275-09 | 84 | 9 | 6.6 | 10.2 | - |
| 3758-275-10 | 84 | 10 | 6.6 | 11.4 | Splice Free |
| 3758-275-14 | 84 | 14 | 6.9 | 16.5 | - |
| 3758-275-16 | 84 | 16 | 6.9 | 19.1 | - |
| 3758-275-20 | 84 | 20 | 7.6 | 24.1 | - |
| 3758-275-25 | 84 | 25 | 8.4 | 30.5 | - |
| 3758-275-26 | 84 | 26 | 8.4 | 31.8 | - |
| 3758-275-34 | 84 | 34 | 9.4 | 41.9 | - |
| 3758-275-37 | 84 | 37 | 9.9 | 45.7 | - |
| 3758-275-40 | 84 | 40 | 9.9 | 49.5 | - |