Wire: servo drive; BELDEN

Manufacturer
Type of wireservo drive
Rated volt.600V
Kind of coreCu
Corestranded
Operating temperature-40...90°C
Insulation colourgrey
Wire insulation materialPVC
Resistance tooils
CPR standardno classification
Applicationpower chain;
robotics
InformationThe UL Label and Mark on full factory packaging only
Conform to the normAWM I/II A/B
UL 2587
Symbol Number of cores Core diameter Earth core Øext. cable Shield structure Core marking Package contents Package contents - ft
[AWG] [mm] [m] [ft]
73203WS.008100 3 12 yellow-green 13.5 shielded, tinned copper braid black, numbered + ground wire 30.5 100
73203WS.0081000 3 12 yellow-green 13.5 shielded, tinned copper braid black, numbered + ground wire 305 1000
73203WS.008500 3 12 yellow-green 13.5 shielded, tinned copper braid black, numbered + ground wire 152 500
73403WS.008100 3 14 yellow-green 11.25 shielded, tinned copper braid black, numbered + ground wire 30.5 100
73403WS.0081000 3 14 yellow-green 11.25 shielded, tinned copper braid black, numbered + ground wire 305 1000
73403W.008100 3 14 yellow-green 8.92 unshielded black, numbered + ground wire 30.5 100
73403W.0081000 3 14 yellow-green 8.92 unshielded black, numbered + ground wire 305 1000
73802W.008100 2 18 none 6.55 unshielded black, numbered 30.5 100
73802W.0081000 2 18 none 6.55 unshielded black, numbered 305 1000
73802W.008500 2 18 none 6.55 unshielded black, numbered 152 500
73807W.0081000 7 18 yellow-green 8.92 unshielded black, numbered + ground wire 305 1000