Wire: servo drive; BELDEN

Manufacturer
Type of wireservo drive
Rated volt.300V
Kind of coreCu, tinned
Corestranded
Operating temperature-10...105°C
Insulation colourgrey
Wire insulation materialPVC
Resistance toUV rays, flame
CPR standardno classification
Applicationpower chain;
robotics
InformationThe UL Label and Mark on full factory packaging only
Conform to the normAWM I/II A/B
FT4
UL 10002
UL 1685
UL 2661
Earth corenone
Shield structureshielded twofold, Al-PET foil, tinned copper braid
Groundtinned copper strand 26AWG
Symbol Number of cores Core diameter Øext. cable Core marking Package contents Package contents - ft
[AWG] [mm] [m] [ft]
76003WS.008100 3 28 4.57 colours without colour repetition 30.5 100
76003WS.0081000 3 28 4.57 colours without colour repetition 305 1000
76103WS.008100 3 26 4.78 colours without colour repetition 30.5 100
76104WS.008100 4 26 5.05 colours without colour repetition 30.5 100
76104WS.0081000 4 26 5.05 colours without colour repetition 305 1000
76202WS.008100 2 24 4.88 colours without colour repetition 30.5 100
76204WS.0081000 4 24 5.36 colours without colour repetition 305 1000
76205WS.008100 5 24 5.72 colours without colour repetition 30.5 100
76205WS.0081000 5 24 5.72 colours without colour repetition 305 1000
76205WS.008500 5 24 5.72 colours without colour repetition 152 500
76212WS.0081000 12 24 8.31 colours without colour repetition 305 1000
76302WS.008100 2 22 5.28 colours without colour repetition 30.5 100
76302WS.0081000 2 22 5.28 colours without colour repetition 305 1000
76302WS.008500 2 22 5.28 colours without colour repetition 152 500
76404TS.008100 8 28 6.5 colours with colour repetition 30.5 100
76404TS.0081000 8 28 6.5 colours with colour repetition 305 1000
76504TS.008100 8 26 6.91 colours with colour repetition 30.5 100
76504TS.0081000 8 26 6.91 colours with colour repetition 305 1000
76703TS.0081000 6 22 7.65 colours with colour repetition 305 1000