| Manufacturer | HELU |
| Type of wire | servo drive |
| Shield structure | unshielded |
| Rated volt. | 600V/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -30...80°C |
| Insulation colour | grey |
| Core marking | black, numbered + ground wire |
| Number of cores | 4 |
| Earth core | yellow-green |
| CPR standard | no classification |
| Features | twisted |
| Resistance to | ozone, UV rays, abrasion, flame, oxidation, moisture |
| Application | industrial applications; power chain; robotics; motors; indoor; motors power 0,6/1 kV; outdoor |
| Wire insulation material | PUR |
| Kind of material | halogen free |
| Manufacturer series | TOPFLEX®611-PUR |
| Symbol | Øext. cable | Core section |
|---|---|---|
| [mm] | [mm2] | |
| TOPFLEX611P-4G1.5 | 8 | 1.5 |
| TOPFLEX611P-4G10 | 18.8 | 10 |
| TOPFLEX611P-4G16 | 22.8 | 16 |
| TOPFLEX611P-4G2.5 | 10.8 | 2.5 |
| TOPFLEX611P-4G25 | 26.9 | 25 |
| TOPFLEX611P-4G35 | 30.7 | 35 |
| TOPFLEX611P-4G4 | 12.5 | 4 |
| TOPFLEX611P-4G50 | 36.5 | 50 |
| TOPFLEX611P-4G6 | 14.8 | 6 |
| TOPFLEX611P-4G70 | 41.6 | 70 |
| TOPFLEX611P-4G95 | 48.2 | 95 |